
Switching diode, single configuration, with a peak reverse repetitive voltage of 250V and a maximum continuous forward current of 0.25A. Features a peak reverse recovery time of 50ns and a maximum power dissipation of 300mW. Packaged in a 2-pin SOD-323 surface mount lead-frame SMT plastic package with dimensions of 1.8mm (L) x 1.35mm (W) x 1.05mm (H). Operates across a temperature range of -65°C to 150°C.
Nexperia BAS321/DG,115 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOD |
| Package/Case | SOD-323 |
| Package Description | Small Outline Diode Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.8(Max) |
| Package Width (mm) | 1.35(Max) |
| Package Height (mm) | 1.05(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | SOD-323 |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 250V |
| Maximum Continuous Forward Current | 0.25A |
| Peak Non-Repetitive Surge Current | 9A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 0.1uA |
| Peak Reverse Recovery Time | 50ns |
| Maximum Power Dissipation | 300mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | 150°C |
| Cage Code | H2HX9 |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Nexperia BAS321/DG,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.