
Switching diode for general-purpose rectification, featuring a 250V peak reverse repetitive voltage and 0.25A maximum continuous forward current. This single diode offers a fast 50ns peak reverse recovery time and a 1.25V peak forward voltage at 0.2A. Packaged in a 2-pin SOD-323 surface-mount plastic lead-frame SMT package with dimensions of 1.8mm x 1.35mm x 1.05mm (max), it operates from -65°C to 150°C with a maximum power dissipation of 300mW.
Nexperia BAS321/DG/B2,115 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOD |
| Package/Case | SOD-323 |
| Package Description | Small Outline Diode Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.8(Max) |
| Package Width (mm) | 1.35(Max) |
| Package Height (mm) | 1.05(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | SOD-323 |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 250V |
| Maximum Continuous Forward Current | 0.25A |
| Peak Non-Repetitive Surge Current | 9A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 0.1uA |
| Peak Reverse Recovery Time | 50ns |
| Maximum Power Dissipation | 300mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | 150°C |
| Cage Code | H2HX9 |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Nexperia BAS321/DG/B2,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.