
High-voltage switching rectifier diode, featuring a single silicon element in a 2-pin package. Offers a maximum repetitive peak reverse voltage of 300V and a maximum power dissipation of 0.5W. Operates across a wide temperature range, from -65°C to 150°C.
Nexperia BAS521,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 300 |
| Power Dissipation-Max | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BAS521,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.