Nexperia BAS56/B,235 technical specifications.
| Package/Case | SOT-143B |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3(Max) |
| Package Width (mm) | 1.4(Max) |
| Package Height (mm) | 1(Max) |
| Mounting | Surface Mount |
| Cage Code | H2HX9 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Nexperia BAS56/B,235 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.