Automotive-grade Schottky rectifier diode, featuring a 0.07A forward current rating and a 3-pin SOT-23 (TO-236AB) package. Dual terminal configuration with two silicon diode elements, operating across a wide temperature range from -65°C to 150°C. This mixer diode is designed for general-purpose rectification applications.
Nexperia BAS70-04,215 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | MIXER DIODE |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BAS70-04,215 to view detailed technical specifications.
No datasheet is available for this part.