
The BAS70-05W,115 is a SILICON rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a dual terminal position and a pin count of 3. The diode element material is SILICON and the diode type is a general purpose rectifier. It has a maximum reverse voltage of 70V.
Nexperia BAS70-05W,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 70 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BAS70-05W,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.