The BAS70H,115 is a dual silicon rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has two terminals and a pin count of two. The diode element material is silicon and the diode type is a rectifier diode. The maximum reverse voltage is 70V.
Nexperia BAS70H,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 70 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BAS70H,115 to view detailed technical specifications.
No datasheet is available for this part.