The BAS85,135 is a silicon rectifier diode with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a hermetically sealed, glass package with 2 terminals and a pin count of 2. The diode element material is silicon and the diode type is a rectifier diode. The device is rated for a maximum reverse voltage of 30 volts.
Nexperia BAS85,135 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BAS85,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.