
The BAT54VV,115 is a dual silicon rectifier diode with a maximum power dissipation of 0.17W. It has a 6-pin package type, classified as ultra small, plastic, surface mount. The diode element material is silicon and the diode type is a rectifier diode. The device operates within a temperature range of -65 to 125°C.
Nexperia BAT54VV,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 3 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Power Dissipation-Max | 0.17 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BAT54VV,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.