
Automotive-grade Schottky diode, single configuration, featuring a 0.5A continuous forward current and 2A peak surge current. This surface-mount component offers a low peak forward voltage of 0.55V and operates within a temperature range of -55°C to 125°C. Housed in a 3-pin SOT-23 (TO-236AB) plastic package with gull-wing leads, it has a 0.95mm pin pitch and maximum dimensions of 3mm (L) x 1.4mm (W) x 1mm (H).
Nexperia BAT720/DG/B2,215 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3(Max) |
| Package Width (mm) | 1.4(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236AB |
| Type | Schottky Diode |
| Configuration | Single |
| Maximum Continuous Forward Current | 0.5A |
| Peak Non-Repetitive Surge Current | 2A |
| Peak Forward Voltage | 0.55V |
| Peak Reverse Current | 100@35VuA |
| Maximum Power Dissipation | 200mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | 125°C |
| Cage Code | H2HX9 |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Nexperia BAT720/DG/B2,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.