Dual Schottky barrier rectifier diode, TO-236 3-Pin package. Features 40 V reverse voltage and 200 mA forward current. Two silicon rectifier diode elements in a single package with 3 terminals. Maximum operating temperature of 125°C.
Nexperia BAT721S,215 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BAT721S,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.