The BAT754C is a dual silicon rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a JEDEC package code of TO-236AB and a terminal position of dual. The diode element material is silicon and the diode type is a rectifier diode. The device is rated for a maximum reverse voltage of 30V.
Nexperia BAT754C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BAT754C to view detailed technical specifications.
No datasheet is available for this part.