
Medium power Schottky barrier single diode, designed for general-purpose rectification. Features a 2-pin SOD package with dual terminal positions. Constructed with silicon for the diode element, it operates efficiently up to a maximum temperature of 125°C. This single-element rectifier diode offers reliable performance in electronic circuits.
Nexperia BAT760,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BAT760,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.