Nexperia BAT85,112 technical specifications.
| Package/Case | DO-34 |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.04(Max) |
| Package Diameter (mm) | 1.6(Max) |
| Mounting | Through Hole |
| Jedec | DO-34 |
| Type | Schottky Diode |
| Configuration | Single |
| Maximum Continuous Forward Current | 0.2A |
| Peak Non-Repetitive Surge Current | 5A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 2@25VuA |
| Peak Reverse Recovery Time | 4ns |
| Maximum Junction Ambient Thermal Resistance | 320K/W |
| Maximum Diode Capacitance | 10pF |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | 125°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia BAT85,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.