The BAV199W is a dual silicon rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a terminal position of dual and is constructed from silicon diode material. The diode type is a rectifier diode with a maximum reverse voltage of 85V and a maximum power dissipation of 0.25W.
Nexperia BAV199W technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 85 |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BAV199W to view detailed technical specifications.
No datasheet is available for this part.