
Automotive-grade switching rectifier diode featuring a maximum repetitive peak reverse voltage of 85V and a maximum forward current of 0.135A. This dual-element silicon rectifier diode offers a maximum power dissipation of 0.15W and a maximum operating temperature of 150°C. Housed in a 3-pin SC-70 package, it is supplied on tape and reel.
Nexperia BAV199W,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 85 |
| Power Dissipation-Max | 0.15 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BAV199W,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.