The BAV20,143 is a silicon rectifier diode with a maximum operating temperature of 175 degrees Celsius. It features a hermetically sealed glass package with a SC-40 footprint and 2-pin configuration. This diode is designed for general-purpose rectification applications and has a maximum reverse voltage of 200V and a maximum power dissipation of 0.4W.
Nexperia BAV20,143 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Power Dissipation-Max | 0.4 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BAV20,143 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.