The BAV23A is a dual silicon rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It features a JEDEC package code of TO-236AB and a terminal position of dual. The diode element material is silicon and the diode type is a rectifier diode. The maximum reverse voltage is 250V and the maximum power dissipation is 0.25W.
Nexperia BAV23A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 250 |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BAV23A to view detailed technical specifications.
No datasheet is available for this part.