Automotive-grade switching rectifier diode with a maximum repetitive peak reverse voltage of 100V and a maximum forward current of 0.215A. Features a fast switching speed with a typical reverse recovery time of 4ns. This general-purpose rectifier is constructed with silicon diode elements and housed in a 3-pin SOT-23 (TO-236AB) package. Operates across a wide temperature range from -65°C to 150°C with a maximum power dissipation of 0.25W.
Nexperia BAV70,215 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.25 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BAV70,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.