
The BAV70S/DG/B3,115 is a double dual common cathode switching diode from Nexperia. It features a TSSOP-6 package with a maximum package length of 2.2mm and a maximum package width of 1.35mm. The diode has a peak reverse repetitive voltage of 100V and a maximum continuous forward current of 0.25A. It also has a maximum power dissipation of 350mW and operates over a temperature range of -65°C to 150°C.
Nexperia BAV70S/DG/B3,115 technical specifications.
| Package/Case | TSSOP |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.2(Max) |
| Package Width (mm) | 1.35(Max) |
| Package Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.65 |
| Mounting | Surface Mount |
| Type | Switching Diode |
| Configuration | Double Dual Common Cathode |
| Peak Reverse Repetitive Voltage | 100V |
| Maximum Continuous Forward Current | 0.25A |
| Peak Non-Repetitive Surge Current | 4A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 0.5@80VuA |
| Peak Reverse Recovery Time | 4ns |
| Maximum Power Dissipation | 350mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | 150°C |
| Cage Code | H2HX9 |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Nexperia BAV70S/DG/B3,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.