
High-speed switching rectifier diode with a maximum repetitive peak reverse voltage of 100V and a maximum forward current of 0.15A. Features a fast 4ns switching time and two silicon diode elements. Housed in a 3-pin SC-70 package, this dual-terminal component operates across a wide temperature range from -65°C to 150°C, with a maximum power dissipation of 0.2W. Designed for automotive applications.
Nexperia BAV99W,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.2 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BAV99W,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.