
The BAV99W/DG/B3,115 is a dual series switching diode from Nexperia. It has a maximum continuous forward current of 0.15A and a peak reverse repetitive voltage of 100V. The diode is packaged in a SC-70 package and is suitable for surface mount applications. It has a maximum junction ambient thermal resistance of 625K/W and a maximum power dissipation of 200mW. The operating temperature range is from -65°C to 150°C.
Nexperia BAV99W/DG/B3,115 technical specifications.
| Package/Case | SC-70 |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.2(Max) |
| Package Width (mm) | 1.35(Max) |
| Package Height (mm) | 1(Max) |
| Mounting | Surface Mount |
| Jedec | MO-203AA |
| Type | Switching Diode |
| Configuration | Dual Series |
| Peak Reverse Repetitive Voltage | 100V |
| Maximum Continuous Forward Current | 0.15A |
| Peak Non-Repetitive Surge Current | 4A |
| Peak Forward Voltage | 1.25V |
| Peak Reverse Current | 0.5@80VuA |
| Peak Reverse Recovery Time | 4ns |
| Maximum Junction Ambient Thermal Resistance | 625K/W |
| Maximum Diode Capacitance | 1.5pF |
| Maximum Power Dissipation | 200mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | 150°C |
| Cage Code | H2HX9 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Nexperia BAV99W/DG/B3,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.