Nexperia BAW101/B,215 technical specifications.
| Package/Case | SOT-143B |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3(Max) |
| Package Width (mm) | 1.4(Max) |
| Package Height (mm) | 1(Max) |
| Mounting | Surface Mount |
| Type | Switching Diode |
| Configuration | Dual Parallel |
| Peak Reverse Repetitive Voltage | 300V |
| Maximum Continuous Forward Current | 0.25A |
| Peak Non-Repetitive Surge Current | 4.5A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 0.15@250VuA |
| Peak Reverse Recovery Time | 50ns |
| Maximum Power Dissipation | 350mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | 150°C |
| Cage Code | H2HX9 |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Nexperia BAW101/B,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.