PNP Bipolar Junction Transistor (BJT) for surface mount applications. Features a 60V collector-emitter voltage and 1A maximum DC collector current. Offers 1650mW maximum power dissipation and a minimum DC current gain of 100. Housed in a compact 2mm x 2mm x 0.61mm HUSON package with a 1.3mm pin pitch. Operates across a wide temperature range from -55°C to 150°C.
Nexperia BC52-16PA,115 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SON |
| Package/Case | HUSON |
| Lead Shape | No Lead |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.61(Max) |
| Seated Plane Height (mm) | 0.65(Max) |
| Pin Pitch (mm) | 1.3 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | PNP |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 60V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 60V |
| Maximum DC Collector Current | 1A |
| Maximum Power Dissipation | 1650mW |
| Minimum DC Current Gain | 100@150mA@2V |
| Maximum Transition Frequency | 145(Typ)MHz |
| Category | Bipolar Power |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8541290075 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia BC52-16PA,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.