
PNP bipolar junction transistor featuring a 45V collector-emitter voltage and 0.5A continuous collector current. Dissipates up to 345mW with a maximum operating temperature of 150°C. This 3-terminal device utilizes a TO-236AB (SOT-23) package with dual terminal positions.
Nexperia BC807-40,215 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BC807-40,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.