
NPN bipolar junction transistor designed for general-purpose amplification and switching applications. Features a maximum collector current of 100mA and a collector-emitter voltage rating of 65V. Operates across a wide temperature range from -65°C to 150°C. Housed in a compact 3-terminal SOT-23 package, also known as TO-236AB, suitable for surface-mount assembly.
Nexperia BC846B,215 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BC846B,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.