
NPN bipolar junction transistor designed for general-purpose applications. Features a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. This 3-terminal device utilizes a TO-236AB JEDEC package, offering a single element configuration.
Nexperia BC847C,215 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BC847C,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.