
PNP bipolar junction transistor with a maximum operating temperature of 150°C. Features a 6-pin TSSOP package with dual terminal positions and two elements. Rated for 45V and 0.1A, with a power dissipation of 300mW, suitable for automotive applications.
Nexperia BC857BS,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BC857BS,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.