PNP general purpose double transistor in a 6-pin SOT package. Features two bipolar junction transistor elements with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. This component offers 6 terminals with a dual terminal position.
Nexperia BC857BV,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 2 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BC857BV,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.