Small Signal Bipolar Transistor, 1-Element, Silicon
Nexperia BCP51-10 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BCP51-10 to view detailed technical specifications.
No datasheet is available for this part.