
NPN Darlington transistor for high-current switching applications. Features a 60V breakdown voltage and 0.5A continuous collector current. Encased in a 3-pin SOT-23 (TO-236AB) package, suitable for surface-mount assembly. Designed for automotive environments with a power dissipation of 250mW.
Nexperia BCV47,215 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.75 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BCV47,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.