NPN Darlington transistor in a 3-pin TO-236AB package. Features a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. This single-element device offers dual terminal positions and a total of three terminals.
Nexperia BCV47,235 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.75 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BCV47,235 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.