The BF240,126 is a TO-92 packaged NPN transistor with a 3-pin through hole mounting configuration. It has a maximum package length of 4.8mm, width of 4.2mm, and height of 5.2mm, with a 2.54mm pin pitch. The Jedec designation for this package type is TO-92.
Nexperia BF240,126 technical specifications.
| Package/Case | TO-92 |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 4.8(Max) |
| Package Width (mm) | 4.2(Max) |
| Package Height (mm) | 5.2(Max) |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Jedec | TO-92 |
| Cage Code | H2HX9 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Nexperia BF240,126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.