
The BF450,126 is a NPN transistor packaged in a SPT case with a 3-pin configuration for through-hole mounting. It has a maximum package length of 4.8mm, width of 4.2mm, and height of 5.2mm, with a 2.54mm pin pitch. The package material is plastic, and it conforms to the Jedec TO-92 standard.
Nexperia BF450,126 technical specifications.
| Package/Case | SPT |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 4.8(Max) |
| Package Width (mm) | 4.2(Max) |
| Package Height (mm) | 5.2(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-92 |
| Cage Code | H2HX9 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia BF450,126 to view detailed technical specifications.
No datasheet is available for this part.