Nexperia BSP100,135 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.75 |
| Military Spec | False |
Download the complete datasheet for Nexperia BSP100,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.