
NPN Darlington transistor, 80V collector-emitter voltage, 1A continuous collector current, and 1250mW power dissipation. Features a 4-pin SC-73 package with dual terminal positions and a tab. Operates across a wide temperature range from -65°C to 150°C.
Nexperia BSP52,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BSP52,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.