N-channel Trench MOSFET, TO-236 package, 3-pin configuration. Features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. This single-element device offers a 100V breakdown voltage and a dual terminal position.
Nexperia BSS123,215 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BSS123,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.