N-channel enhancement mode MOSFET, designed for automotive applications. Features a 60V drain-source voltage rating and a continuous drain current of 0.36A. Operates across a wide temperature range from -55°C to 150°C. Housed in a 3-pin SOT-23 (TO-236AB) package with dual terminal positions.
Nexperia BSS138BK,215 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BSS138BK,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.