Nexperia BU2725DX,127 technical specifications.
| Package/Case | TOP-3D |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 16(Max) |
| Package Width (mm) | 5.8(Max) |
| Package Height (mm) | 16.8(Max) |
| Mounting | Through Hole |
| Type | NPN |
| Configuration | Single |
| Maximum Collector-Emitter Voltage | 1700V |
| Maximum Continuous DC Collector Current | 12mA |
| Maximum Power Dissipation | 45000mW |
| Maximum Base Emitter Saturation Voltage | [email protected]@7AV |
| Maximum Collector-Emitter Saturation Voltage | [email protected]@7AV |
| Minimum DC Current Gain | 3.8@7A@1V |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | H2HX9 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Nexperia BU2725DX,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.