
The BUK129-50DL,118 is a surface mount N-channel enhancement MOSFET with a maximum drain source voltage of 50V and maximum continuous drain current of 16A. It has a maximum drain source resistance of 100mOhm and maximum power dissipation of 65000mW. The device is packaged in a D2PAK configuration and has a minimum operating temperature of -55°C and maximum operating temperature of 150°C.
Nexperia BUK129-50DL,118 technical specifications.
| Package/Case | D2PAK |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10.3(Max) |
| Package Width (mm) | 9.4(Max) |
| Package Height (mm) | 4.5(Max) |
| Mounting | Surface Mount |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 50V |
| Maximum Continuous Drain Current | 16A |
| Maximum Drain Source Resistance | 100mOhm |
| Maximum Power Dissipation | 65000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | H2HX9 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia BUK129-50DL,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.