Nexperia BUK136-50L,118 technical specifications.
| Package/Case | D2PAK |
| Pin Count | 5 |
| PCB | 4 |
| Tab | Tab |
| Package Length (mm) | 10.3(Max) |
| Package Width (mm) | 9.4(Max) |
| Package Height (mm) | 4.5(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | H2HX9 |
| Automotive | Yes |
Download the complete datasheet for Nexperia BUK136-50L,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.