Nexperia BUK218-50DC,118 technical specifications.
| Package/Case | D2PAK |
| Pin Count | 7 |
| PCB | 6 |
| Tab | Tab |
| Package Length (mm) | 10.3(Max) |
| Package Width (mm) | 9.4(Max) |
| Package Height (mm) | 4.5(Max) |
| Mounting | Surface Mount |
| Cage Code | H2HX9 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Nexperia BUK218-50DC,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.