The BUK220-50Y is a single buffer/inverter driver IC from Nexperia, featuring a 4-terminal design with a supply voltage range of 5.5 to 35V. It is packaged in a 9.4x10mm R-PSSO-G4 package. The IC is designed for use in a variety of applications, including buffer and inverter functions. It is suitable for use in environments with operating temperatures ranging from -40 to 150°C.
Nexperia BUK220-50Y technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G4 |
| Width | 9.4 |
| Length | 10 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 9 |
| Supply Voltage-Min | 5.5 |
| Supply Voltage-Max | 35 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BUK220-50Y to view detailed technical specifications.
No datasheet is available for this part.