Nexperia BUK6C3R3-75C,118 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | SINGLE |
| Pin Count | 7 |
| Number of Elements | 1 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BUK6C3R3-75C,118 to view detailed technical specifications.
No datasheet is available for this part.