Nexperia BUK7212-55B,118 technical specifications.
| Max Operating Temperature | 185 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-252AA |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.75 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BUK7212-55B,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.