
N-channel enhancement mode power MOSFET in a DPAK (TO-252) surface-mount package. Features a maximum drain-source voltage of 40V and a continuous drain current of 75A. Offers a low drain-source on-resistance of 5mΩ at 10V Vgs. Includes a typical gate charge of 60nC and input capacitance of 2870pF at 25V Vds. Rated for a maximum power dissipation of 157W and operates across a temperature range of -55°C to 175°C.
Nexperia BUK725R0-40C technical specifications.
| Package/Case | DPAK |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 6.73(Max) |
| Package Width (mm) | 6.22(Max) |
| Package Height (mm) | 2.38(Max) |
| Mounting | Surface Mount |
| Jedec | TO-252 |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 40V |
| Maximum Gate Source Voltage | 20V |
| Maximum Continuous Drain Current | 75A |
| Maximum Drain Source Resistance | 5@10VmOhm |
| Typical Gate Charge @ Vgs | 60@10VnC |
| Typical Gate Charge @ 10V | 60nC |
| Typical Input Capacitance @ Vds | 2870@25VpF |
| Maximum Power Dissipation | 157000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia BUK725R0-40C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.