N-channel Power MOSFET, D2PAK package, 60V drain-source voltage, 58A continuous drain current. Features 3 pins with tab, surface mount configuration, and TMOS process technology. Offers 13mOhm drain-source resistance at 10V, 22.9nC gate charge, and 1298pF input capacitance. Operates from -55°C to 175°C with a maximum power dissipation of 96W.
Nexperia BUK7613-60E technical specifications.
| Package/Case | D2PAK |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10.3(Max) |
| Package Width (mm) | 9.4(Max) |
| Package Height (mm) | 4.5(Max) |
| Mounting | Surface Mount |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | TMOS |
| Maximum Drain Source Voltage | 60V |
| Maximum Gate Source Voltage | 20V |
| Maximum Continuous Drain Current | 58A |
| Maximum Gate Threshold Voltage | 4V |
| Maximum Drain Source Resistance | 13@10VmOhm |
| Typical Gate Charge @ Vgs | 22.9@10VnC |
| Typical Gate Charge @ 10V | 22.9nC |
| Typical Input Capacitance @ Vds | 1298@25VpF |
| Maximum Power Dissipation | 96000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia BUK7613-60E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.