Nexperia BUK764R0-75C technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BUK764R0-75C to view detailed technical specifications.
No datasheet is available for this part.