Nexperia BUK7905-40AI,127 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| Pin Count | 5 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.75 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BUK7905-40AI,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.