Nexperia BUK7K35-60EX technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| Pin Count | 8 |
| Number of Elements | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BUK7K35-60EX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.